Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.910 |
| 5+ | €7.310 |
| 10+ | €6.590 |
| 25+ | €5.810 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€7.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2032FTV10-4
Order Code4751962
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
Battery Capacity210mAh
Battery TerminalsPCB Pins
Pack Quantity20
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery ComplianceCE Compliance
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
CE Compliance
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2032
Battery Capacity
210mAh
Pack Quantity
20
Weight
3.2g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
UN Hazard Code:3090