Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.870 |
| 5+ | €4.510 |
| 10+ | €4.060 |
| 25+ | €3.580 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2032
Order Code4751960
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
Battery Capacity210mAh
Battery TerminalsPressure Contact
Pack Quantity20
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery ComplianceCE Compliance
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
CE Compliance
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2032
Battery Capacity
210mAh
Pack Quantity
20
Weight
3.2g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
UN Hazard Code:3090