Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.730 |
| 5+ | €5.210 |
| 10+ | €4.770 |
| 25+ | €4.240 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2025
Order Code4751959
Technical Datasheet
Battery Voltage3V
Battery Size Code2025
Battery TechnologyLithium
Battery Capacity150mAh
Battery TerminalsFlat Top
Pack Quantity20
Battery Type / SizeCoin Cell
Weight2.6g
Battery IEC CodeCR2025
Battery NEDA Code5003LC
Battery ComplianceCE Compliance
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR2025
Battery Compliance
CE Compliance
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2025
Battery Capacity
150mAh
Pack Quantity
20
Weight
2.6g
Battery NEDA Code
5003LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
UN Hazard Code:3090