Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF1010GPV/1
Order Code1924992
Product RangegPV
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF1010GPV/1
Order Code1924992
Product RangegPV
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current1A
Voltage Rating VAC1kV
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial-
Product RangegPV
Breaking Capacity Current AC20kA
Alternatives for CF1010GPV/1
1 Product Found
Product Overview
The gPV series cartridge fuse made of ceramic body. It is suitable for protection of photovoltaic modules and conductors.
- Current limiting, super fast blow
- To IEC60269
- UL & TUV approvals pending
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Alternative Energy
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
-
Breaking Capacity Current AC
20kA
Fuse Current
1A
Fuse Size Metric
10.3mm x 38.1mm
Product Range
gPV
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886