Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €70.780 |
10+ | €67.600 |
20+ | €64.420 |
50+ | €61.230 |
100+ | €58.060 |
200+ | €38.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€70.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-513
Order Code4336769
Technical Datasheet
Bumper / Feet Mounting-
Height6.35mm
Base Diameter16.8mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet Color-
Bumper / Feet Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bumper / Feet Mounting
-
Base Diameter
16.8mm
Bumper / Feet Style
Round
Bumper / Feet Material
-
SVHC
No SVHC (27-Jun-2024)
Height
6.35mm
Base Width
-
Bumper / Feet Color
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.360612