Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-1032
Order Code4336754
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.790 |
| 5+ | €76.800 |
| 10+ | €67.970 |
| 25+ | €59.990 |
| 50+ | €53.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€93.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-1032
Order Code4336754
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max17.45mm
Grommet MaterialSBR (Styrene Butadiene Rubber)
Mounting Hole Dia25.4mm
Panel Thickness Max1.981mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
17.45mm
Mounting Hole Dia
25.4mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
-
Grommet Material
SBR (Styrene Butadiene Rubber)
Panel Thickness Max
1.981mm
Product Range
-
Technical Docs (1)
Alternatives for BG-1032
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.562464