Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.960 |
5+ | €9.330 |
15+ | €8.760 |
Price for:Each
Minimum: 1
Multiple: 1
€9.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC4W
Order Code3214601
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric154mm
External Width - Metric81mm
External Depth - Metric37.5mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial6.06"
External Width - Imperial3.19"
External Depth - Imperial1.48"
Product Range-
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
154mm
External Depth - Metric
37.5mm
Body Colour
White
External Height - Imperial
6.06"
External Depth - Imperial
1.48"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
81mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.19"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093