Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.210 |
5+ | €10.480 |
15+ | €9.850 |
Price for:Each
Minimum: 1
Multiple: 1
€11.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC2
Order Code223554
Product RangeAB
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23mm
External Width - Metric103mm
External Depth - Metric62mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial4.06"
External Depth - Imperial2.44"
Product RangeAB
SVHCTo Be Advised
Product Overview
A box that will provide a professional looking finish to a wide range of electrical/electronic designs. The case is moulded in high-impact black ABS with integral PP3 battery compartment, accessible by a separate removable cover. The two main halves of the case are held together by two self-tapping screws (supplied) that are concealed by the battery compartment cover. The enclosure features four integral guides to hold a PCB in place. The overall finish is matt with highlighted feature panels making it ideal for customising. Supplied with belt clip and clip-in battery terminals.
- 1.5mm wall thickness
- Supplied in black
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23mm
External Depth - Metric
62mm
Body Colour
Black
External Height - Imperial
0.91"
External Depth - Imperial
2.44"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
103mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
AB
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04