Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAN-501(FC67211)
Order Code698271
Technical Datasheet
Product Range-
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC250VAC
Circuit Breaker MountingPCB Through Hole
Alternatives for AN-501(FC67211)
1 Product Found
Product Overview
The AN-501(FC67211) is a reliable compact Circuit Breaker designed to protect audio speaker systems, amplifiers and power supplies from internal over-current.
- High current accuracy
- Protection against excessive temperature
- Snap action
- Automatic reset type
- Long life
- PBT resin enclosure
- <lt/>30mΩ Internal resistance
- 50A Maximum interrupt current
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Power Management
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
5A
Voltage Rating VDC
-
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002