Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT2012060L4T
Order Code4225379
Product RangeAMANT Series
Technical Datasheet
1,995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.870 |
10+ | €2.510 |
25+ | €2.000 |
50+ | €1.670 |
100+ | €1.540 |
500+ | €1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT2012060L4T
Order Code4225379
Product RangeAMANT Series
Technical Datasheet
Antenna Case Size2mm x 1.2mm x 0.6mm
Centre Frequency 12.45GHz
Centre Frequency 26.15GHz
Product RangeAMANT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
2mm x 1.2mm x 0.6mm
Centre Frequency 2
6.15GHz
SVHC
No SVHC (25-Jun-2025)
Centre Frequency 1
2.45GHz
Product Range
AMANT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074