Print Page
Image is for illustrative purposes only. Please refer to product description.
7,856 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.410 |
| 25+ | €1.230 |
| 50+ | €1.120 |
| 100+ | €0.957 |
| 250+ | €0.894 |
| 500+ | €0.845 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-451-RC
Order Code1827944
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)90dB
Supply Voltage Max30V
Resonant Frequency2.8kHz
Operating Current Max3mA
Transducer MountingThrough Hole
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABT-451-RC is a Piezo Transducer made of ABS housing and red copper lead pin and features audio indicator transducer function.
- 1 to 30Vp-p Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
90dB
Resonant Frequency
2.8kHz
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Operating Current Max
3mA
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Alternatives for ABT-451-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886