Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.140 |
10+ | €8.470 |
25+ | €7.890 |
50+ | €7.390 |
100+ | €7.090 |
250+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€9.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-053-RC
Order Code2759907
Technical Datasheet
Transducer FunctionSiren
Supply Voltage Min6VDC
Tones2 Tone
Sound Pressure Level (SPL)102dB
Resonant Frequency3.5kHz
Supply Voltage Max14VDC
Operating Current Max70mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance30cm
Capacitance-
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 14VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Siren
Tones
2 Tone
Resonant Frequency
3.5kHz
Operating Current Max
70mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 14VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
102dB
Supply Voltage Max
14VDC
Transducer Mounting
Panel Mount
Sound Level Distance
30cm
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Alternatives for ABI-053-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027