Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-025-RC
Order Code1300019
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesFast Pulse
Resonant Frequency2.9kHz
Current Rating6mA
Sound Pressure Level (SPL)88dB
Transducer MountingPanel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ABI-025-RC is a black Buzzer made of ABS housing. It features fast pulse tones and panel mounting.
- 6 to 28VDC Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Fast Pulse
Current Rating
6mA
Transducer Mounting
Panel
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
4V
Resonant Frequency
2.9kHz
Sound Pressure Level (SPL)
88dB
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
Product traceability