Print Page
Image is for illustrative purposes only. Please refer to product description.
347 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.380 |
10+ | €4.060 |
25+ | €3.780 |
50+ | €3.540 |
100+ | €3.400 |
250+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-005-RC
Order Code2759904
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1.5VDC
TonesContinuous
Sound Pressure Level (SPL)95dB
Resonant Frequency3.5kHz
Supply Voltage Max28VDC
Operating Current Max20mA
Sound Level Distance30cm
Product Range-
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.5kHz
Operating Current Max
20mA
Product Range
-
Supply Voltage Min
1.5VDC
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
28VDC
Sound Level Distance
30cm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Alternatives for ABI-005-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015