Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22070
Order Code3920296
Product RangeMulticomp Pro USB-C to HDMI Converters
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.030 |
Price for:Each
Minimum: 1
Multiple: 1
€36.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22070
Order Code3920296
Product RangeMulticomp Pro USB-C to HDMI Converters
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToDVI, HDMI, VGA Receptacle
Product RangeMulticomp Pro USB-C to HDMI Converters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro 83-22070 USB-C to DVI, HDMI and VGA adapter allows you to transmit signals from USB Type-C source to a high definition DVI or HDMI or VGA display (TV sets, projectors, etc). It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices. With this product, you can watch videos or slideshows together on the big screen.
- Supports USB3.1 Type-C input, DVI , HDMI and VGA output
- USB3.1 Type-C supports reversible plug
- Supports HDMI Resolution up to 4Kx2K@30Hz
- Supports DVI Resolution up to 1080P@60Hz
- Supports VGA Resolution up to 1920x1200@60Hz
- Supports DisplayPort 1.2 Altmode
- Supports HDMI 9Gbps Bandwidth
- Supports DVI 225MHz/2.25Gbps per channel (6.75Gbps all channel) bandwidth
- USB bus power (no external power supply)
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Notes
USB bus power: no external power supply
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
Multicomp Pro USB-C to HDMI Converters
Convert To
DVI, HDMI, VGA Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05