Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22030
Order Code3920286
Product RangeMulticomp Pro USB-C to HDMI Converters
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.730 |
Price for:Each
Minimum: 1
Multiple: 1
€26.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22030
Order Code3920286
Product RangeMulticomp Pro USB-C to HDMI Converters
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToHDMI Receptacle
Product RangeMulticomp Pro USB-C to HDMI Converters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro 83-22030 USB-C to HDMI adapter (DP Altmode) allows you to connect an extra monitor with HDMI port to your new Macbook or Chromebook. You can watch videos or slideshows together on the big screen.
- Supports USB-C input and HDMI output
- Supports content protection of HDCP 2.2
- Supports HDMI resolution max to 4Kx2K@60Hz
- Supports HDMI bandwidth max to 18Gbps
- USB bus power (no external power supply)
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
Multicomp Pro USB-C to HDMI Converters
Convert To
HDMI Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02