Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No78L12
Order Code4472973
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
1,285 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.129 |
10+ | €0.110 |
100+ | €0.0856 |
500+ | €0.0701 |
1000+ | €0.0643 |
5000+ | €0.0593 |
10000+ | €0.0514 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No78L12
Order Code4472973
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom12 V
Output Voltage Min11.5V
Output Voltage Max12.5V
Input Voltage Min14.5V
Input Voltage Max35V
Product RangeMulticomp Pro Linear Voltage Regulators
Max Output Current0.1 A
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
78L12 is a 12V, 0.1A, fixed, positive voltage regulator in a 3-pin TO-92 package.
- Input voltage is 35V
- Dropout voltage is 1.7V
- Ripple rejection is 42dB
- Output noise voltage is 70uV
- Continuous total dissipation is 0.625 W (Ta=25°C)
- Operating junction temperature range from -55°C to +125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
12 V
Output Voltage Max
12.5V
Input Voltage Max
35V
Max Output Current
0.1 A
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
11.5V
Input Voltage Min
14.5V
Product Range
Multicomp Pro Linear Voltage Regulators
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645