Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827636
Order Code1845297
Technical Datasheet
Label TypeSelf Adhesive
Label Height19mm
Label Dimensions19mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialVinyl
Label Legend230VAC
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 7827636
2 Products Found
Product Overview
The 7827636 is a black on yellow self-adhesive 230V AC Label made of vinyl.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
19mm x 38mm
Label Diameter
-
Label Legend
230VAC
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
Label Height
19mm
Label Width
38mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002