Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827629
Order Code1845306
Technical Datasheet
Label TypeWarning
Label Dimensions19mm x 20mm
Label Height19mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label LegendWarning Flash
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 7827629
2 Products Found
Product Overview
The 7827629 is a 20 x 19mm yellow Self-adhesive Label, made of vinyl, with warning flash legend.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Warning
Label Height
19mm
Label Diameter
-
Label Legend
Warning Flash
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
Label Dimensions
19mm x 20mm
Label Width
19mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004