Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827268
Order Code1717269
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Dimensions15mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendRejected
Label ColourRed on White
Pack Quantity14
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 7827268
1 Product Found
Product Overview
- Self-adhesive, cloth backed, white vinyl labels
- Pre-printed legend
- Supplied on dispenser cards
- Easily marked with a ball pen, typewriter or spirit based ink
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
15mm x 38mm
Label Diameter
-
Label Legend
Rejected
Pack Quantity
14
SVHC
No SVHC (17-Jan-2022)
Label Height
15mm
Label Width
38mm
Label Material
Vinyl Cloth
Label Colour
Red on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005103