Print Page
Image is for illustrative purposes only. Please refer to product description.
461 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
100+ | €2.890 |
250+ | €2.740 |
500+ | €2.660 |
1000+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1662
Order Code2667199
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product Range-
Product Overview
76-1662 banana test connector is a high-performance panel mount connector designed for safe and reliable electrical testing. Rated for 36A and 1KV, it ensures secure connections for high-voltage and high-current applications. The connector features nickel-plated contacts for excellent conductivity and corrosion resistance, ensuring long-lasting durability. The red housing provides easy identification and adds a professional touch to any setup. Ideal for use in laboratories, industrial testing, and electrical systems, the 76-1662 Banana Test Connector is a dependable choice for accurate and efficient measurements.
- Materials : conductors: nickel-coated brass
- Operating temperature range from -20°C to +80°C
- Contact plating : nickel plated contacts
- Colour : black, red, blue, green and yellow
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Quick Connect
Technical Docs (2)
Alternatives for 76-1662
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068