Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1502
Order Code2688553
Also Known AsGTIN UPC EAN: 3760122595361
Technical Datasheet
59 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.640 | 
| 100+ | €2.450 | 
| 250+ | €2.320 | 
| 500+ | €2.260 | 
| 1000+ | €2.210 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1502
Order Code2688553
Also Known AsGTIN UPC EAN: 3760122595361
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Green
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005