Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-098
Order Code2729446
Also Known AsGTIN UPC EAN: 3760122596016
Technical Datasheet
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.940 |
25+ | €5.690 |
100+ | €5.050 |
250+ | €4.630 |
500+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-098
Order Code2729446
Also Known AsGTIN UPC EAN: 3760122596016
Technical Datasheet
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Current Rating36A
Voltage Rating33VAC
Product Overview
The 76-098 from Tenma is a black colour 4mm male banana plug to 4mm female banana plug lead. It is used to extend to 4mm banana jacks, sockets and binding posts and also used for very low voltage general purpose electric testing, controlling and measuring. The lead has electrical safety rating of 33VAC / 70VDC, 36A (at +40°C). The design and material of the lantern contact springs meet the needs of low resistance and reliability. It features double jacket wire to offer a wire wear indicator.
- Visible length of wire is 0.25meter (25cm)
- Cross-section of 0.75mm²
- Operating temperature range from -20°C to +80°C
- Nickel coated brass and red annealed copper conductor
- PVC wire jacket
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
9.8"
Current Rating
36A
Lead Length - Metric
250mm
Voltage Rating
33VAC
Technical Docs (2)
Alternatives for 76-098
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132