Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-096
Order Code2729450
Also Known AsGTIN UPC EAN: 3760122596054
Technical Datasheet
25 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.630 |
25+ | €5.440 |
100+ | €4.820 |
250+ | €4.420 |
500+ | €4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-096
Order Code2729450
Also Known AsGTIN UPC EAN: 3760122596054
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating12A
Voltage Rating33VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 76-096 from Tenma is a black coloured straight 4mm male banana plug to straight 4mm male banana plug lead. It is used to connect to 4mm banana jacks, sockets and binding posts also used at general purpose electric testing, controlling and measuring applications.
- Nickel-coated brass and red annealed copper conductor
- Operating temperature of -20°C to +80°C
- Operates at 33VAC/70VDC very low voltages, 12A (at +40°C) current
- PVC or silicone insulators and lantern contact spring wire jacket
- Overall length of 0.5m (50cm)
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
19.6"
Insulator Colour
Black
Voltage Rating
33VAC
SVHC
To Be Advised
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
500mm
Current Rating
12A
Product Range
-
Technical Docs (2)
Alternatives for 76-096
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023