Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-095
Order Code2729449
Also Known AsGTIN UPC EAN: 3760122596047
Technical Datasheet
96 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.180 |
| 25+ | €5.070 |
| 100+ | €4.490 |
| 250+ | €4.120 |
| 500+ | €3.880 |
Price for:Each
Minimum: 1
Multiple: 1
€6.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-095
Order Code2729449
Also Known AsGTIN UPC EAN: 3760122596047
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourRed
Current Rating12A
Voltage Rating33VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 76-095 from Tenma is a red colour 4mm male banana plug to 4mm male banana plug lead. It is used to connect to 4mm banana jacks, sockets and binding posts and also used for very low voltage general purpose electric testing, controlling and measuring. The lead has electrical safety rating 33VAC / 70VDC, 12A (at +40°C). The design and material of the lantern contact springs meet the needs of low resistance and reliability. It features double jacket wire to offer a wire wear indicator.
- Visible length of wire is 0.25meter (25cm)
- Cross-section of 0.75mm²
- Operating temperature range from -20°C to +80°C
- Nickel coated brass and red annealed copper conductor
- PVC or silicone wire jacket
- Wire attachment comply with heavy duty
- European union and current markings on lead
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
9.8"
Insulator Colour
Red
Voltage Rating
33VAC
SVHC
To Be Advised
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
250mm
Current Rating
12A
Product Range
-
Technical Docs (2)
Alternatives for 76-095
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190509