Print Page
Image is for illustrative purposes only. Please refer to product description.
4,489 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.262 |
10+ | €0.224 |
100+ | €0.175 |
500+ | €0.143 |
1000+ | €0.131 |
Price for:Each
Minimum: 5
Multiple: 5
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0112
Order Code2112124
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Bulb Size0.8mm x 1.6mm
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ643nm
Luminous Intensity15mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-0112 is a red Chip LED Lamp with white diffused lens, SMD mounting, rectangular-shaped lens, 15cd luminous intensity, 643nm peak wavelength, 140° viewing angle. This chip LED lamp is made with AlGaAs/GaAs.
- 66mW Power dissipation
- -30 to +80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
0.8mm x 1.6mm
Forward Voltage
1.8V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 703-0112
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
Product traceability