Print Page
Image is for illustrative purposes only. Please refer to product description.
11,186 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.201 |
10+ | €0.173 |
100+ | €0.134 |
500+ | €0.110 |
1000+ | €0.101 |
Price for:Each
Minimum: 5
Multiple: 5
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0089
Order Code2112099
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
Bulb Size3mm
LED Case Size3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ629nm
Luminous Intensity50mcd
Viewing Angle35°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-0089 is a 3mm round LED Lamp with orange epoxy resin, made of GaAsP/GaP chip.
- 78mW Power dissipation
- 5V Reverse voltage
- 100mA Reverse (leakage) current
- -25 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Orange
Bulb Size
3mm
Forward Current If
20mA
Wavelength Typ
629nm
Viewing Angle
35°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
3mm
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 703-0089
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034