Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0088
Order Code2112098
Product Range3 mm Yellow LED
Technical Datasheet
8,007 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.253 |
10+ | €0.217 |
100+ | €0.168 |
500+ | €0.138 |
1000+ | €0.126 |
Price for:Each
Minimum: 5
Multiple: 5
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0088
Order Code2112098
Product Range3 mm Yellow LED
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size3mm
Bulb Size3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity50mcd
Viewing Angle35°
Lens ShapeRound
Product Range3 mm Yellow LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-0088 is a 3mm yellow LED Lamp with yellow clear lens, through hole mounting, round-shaped lens, 50mcd luminous intensity, 35° viewing angle and 590nm wavelength. The round LED is made with GaAsP/GaP chip and yellow epoxy resin.
- 78mW Power dissipation
- -25 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Colour
Yellow
LED Case Size
3mm
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
35°
Product Range
3 mm Yellow LED
MSL
-
LED Mounting
Through Hole
Bulb Size
3mm
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 703-0088
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814