Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.360 |
Price for:Each
Minimum: 1
Multiple: 1
€87.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60-10031
Order Code4245022
Technical Datasheet
Frequency Response Min30Hz
Frequency Response Max20kHz
External Height252mm
External Width252mm
External Depth245mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
60-10031 is an 8-inch two-way marine-grade speaker designed to deliver high-quality sound in outdoor and marine environments. Its rugged construction ensures durability and reliability in harsh conditions, making it ideal for wakeboard towers, boats, and other outdoor audio setups.
- Resists water, UV rays, and corrosion for reliable performance in outdoor environments
- Combines an 8" woofer and a tweeter for rich, balanced audio output
- Designed to deliver clear, dynamic audio, even in open-air settings
- Includes a mounting bracket for simple and secure setup on wakeboard towers or similar surfaces
- Stylish and durable design
Technical Specifications
Frequency Response Min
30Hz
External Height
252mm
External Depth
245mm
SVHC
No SVHC (23-Jan-2024)
Frequency Response Max
20kHz
External Width
252mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.350288