Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €23.200 |
Price for:Each
Minimum: 1
Multiple: 1
€23.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-6386
Order Code2827712
Driver TypeCoaxial
External Diameter - Metric206mm
Impedance-
Power Rating Nom10W
External Width - Metric-
Resonant Frequency-
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial8.11"
External Width - Imperial-
Product Dimensions-
Frequency Response Min50Hz
Frequency Range70Hz to 17kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Power Rating Max20W
External Length - Metric-
External Depth - Metric76.2mm
External Length - Imperial-
External Depth - Imperial3"
Technical Specifications
Driver Type
Coaxial
Impedance
-
External Width - Metric
-
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
8.11"
Product Dimensions
-
Frequency Range
70Hz to 17kHz
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
206mm
Power Rating Nom
10W
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
50Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
20W
External Depth - Metric
76.2mm
External Depth - Imperial
3"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.49688