Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €128.670 |
4+ | €117.180 |
Price for:Each
Minimum: 1
Multiple: 1
€128.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2984.
Order Code2827622
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric470mm
External Width - Metric-
Power Rating Nom700W
Resonant Frequency27.1Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
External Diameter - Imperial18.504"
External Width - Imperial-
Product Dimensions470mm x 196mm
Frequency Response Min30Hz
Frequency Range30Hz to 2.5kHz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric208mm
External Length - Imperial-
External Depth - Imperial8.189"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
470mm
Power Rating Nom
700W
Sound Pressure Level (SPL)
99dB
External Diameter - Imperial
18.504"
Product Dimensions
470mm x 196mm
Frequency Range
30Hz to 2.5kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
27.1Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
30Hz
Frequency Response Max
2.5kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
208mm
External Depth - Imperial
8.189"
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804