Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €49.260 |
4+ | €45.110 |
Price for:Each
Minimum: 1
Multiple: 1
€49.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2982.
Order Code2210172
Technical Datasheet
External Diameter - Metric312mm
External Width - Metric-
External Diameter - Imperial12.283"
External Width - Imperial-
Product Dimensions313mm x 160mm
Frequency Response Min30Hz
Frequency Range50Hz to 3kHz
Frequency Response Max3.2kHz
Temperature GradeHigh Temperature
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric140mm
External Length - Imperial-
External Depth - Imperial5.512"
Technical Specifications
External Diameter - Metric
312mm
External Diameter - Imperial
12.283"
Product Dimensions
313mm x 160mm
Frequency Range
50Hz to 3kHz
Temperature Grade
High Temperature
Power Rating Max
-
External Depth - Metric
140mm
External Depth - Imperial
5.512"
External Width - Metric
-
External Width - Imperial
-
Frequency Response Min
30Hz
Frequency Response Max
3.2kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8968