Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.060 |
Price for:Each
Minimum: 1
Multiple: 1
€20.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2973
Order Code4245096
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric310mm
Impedance8ohm
Power Rating Nom120W
Resonant Frequency42Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial12.205"
Product Dimensions30mm x 128mm
Frequency Response Min50Hz
Frequency Range50Hz to 4kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric128mm
External Depth - Imperial5.039"
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 50Hz to 4kHz (-3dB)
- Power handling capacity is 120Watts, sensitivity (1W/M) is 91dB (±3dB)
- Voice coil diameter is 1.5inch
- Resonance frequency is 42Hz, DC resistance is 7.2ohm
- 3.24 mechanical Q factor, 0.5654 electrical Q factor, 0.4772 total Q factor
- Pressed steel chassis basket, 30oz magnet
- 74 efficiency bandwidth product
- 0.9099mH voice coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
42Hz
Speaker Shape
Round
Product Dimensions
30mm x 128mm
Frequency Range
50Hz to 4kHz
Frequency Response Max
4kHz
Product Range
-
External Depth - Metric
128mm
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
310mm
Power Rating Nom
120W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
12.205"
Frequency Response Min
50Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
5.039"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175144