Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2970
Order Code4245094
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric166mm
Impedance8ohm
Power Rating Nom50W
Resonant Frequency40Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial6.535"
Product Dimensions165mm x 62mm
Frequency Range60Hz to 8kHz
Frequency Response Min60Hz
Frequency Response Max8kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric76mm
External Depth - Imperial2.992"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2970 is a woofer with polypropylene cone and rubber surround. It is a low cost general replacement woofer is ideal in a two way cabinets or as a compact sub woofer. It is perfect for a wide variety of home or auto sound applications and is ideal for either ported or sealed enclosures.
- 6.5inch nominal diameter, 8ohm rated impedance
- 55 - 6kHz (±3dB) operating bandwidth
- 100W maximum power handling capacity, 25W Rms power handling capacity
- 87dB (±3dB) sensitivity (1W/M), 1inch voice coil diameter
- 61.2 efficiency bandwidth product, 52.6Hz resonant frequency
- ABS plastic basket, 16.6OZ±5% magnet type, black PP cone material
- Ferrite magnet material
- 62mm (2.44″) external depth, 165mm (6.496″) external diameter
- Qms: 2.841 mechanical Q factor, Qes: 0.8586 electrical Q factor
- Qts: 0.6594 total Q factor, 1inch voice coil diameter
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
40Hz
Speaker Shape
Round
Product Dimensions
165mm x 62mm
Frequency Response Min
60Hz
Temperature Grade
-
Product Range
-
External Depth - Metric
76mm
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
166mm
Power Rating Nom
50W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
6.535"
Frequency Range
60Hz to 8kHz
Frequency Response Max
8kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
2.992"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1