Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €69.560 |
4+ | €64.420 |
Price for:Each
Minimum: 1
Multiple: 1
€69.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2954.
Order Code2827689
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric458mm
Impedance8ohm
External Width - Metric-
Power Rating Nom300W
Resonant Frequency27Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
External Diameter - Imperial18.031"
Product Dimensions458mm x 190mm
External Width - Imperial-
Frequency Response Min27Hz
Frequency Range27Hz to 3kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric190mm
External Length - Imperial-
External Depth - Imperial7.48"
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
300W
Sound Pressure Level (SPL)
100dB
External Diameter - Imperial
18.031"
External Width - Imperial
-
Frequency Range
27Hz to 3kHz
Frequency Response Max
3kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
458mm
External Width - Metric
-
Resonant Frequency
27Hz
Speaker Shape
Round
Product Dimensions
458mm x 190mm
Frequency Response Min
27Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
190mm
External Depth - Imperial
7.48"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.4328