Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
123 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.760 |
4+ | €13.470 |
Price for:Each
Minimum: 1
Multiple: 1
€14.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2950.
Order Code2827685
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric209mm
External Width - Metric-
Power Rating Nom100W
Resonant Frequency65Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial8.228"
Product Dimensions209mm x 97mm
External Width - Imperial-
Frequency Range65Hz to 4.5kHz
Frequency Response Min65Hz
Temperature Grade-
Frequency Response Max4.5kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric97mm
External Length - Imperial-
External Depth - Imperial3.819"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
209mm
Power Rating Nom
100W
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
8.228"
External Width - Imperial
-
Frequency Response Min
65Hz
Frequency Response Max
4.5kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
65Hz
Speaker Shape
Round
Product Dimensions
209mm x 97mm
Frequency Range
65Hz to 4.5kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
97mm
External Depth - Imperial
3.819"
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.226722