Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.060 |
Price for:Each
Minimum: 1
Multiple: 1
€17.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1595
Order Code4245086
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric131.5mm
Power Rating Nom50W
Resonant Frequency-
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial5.177"
Product Dimensions131.5mm x 59.5mm
Frequency Range16kHz
Frequency Response Min80Hz
Frequency Response Max15kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Product Overview
- 131.5mm woofer
- 8ohm impedance, 30W maximum input power
- 120 ±24Hz free air resonance, 89±2 δB/W/M, 2.83V sensitivity
- Frequency range from FO to 13000Hz, 8V sine wave test
- 15W, 8H, EIA white noise life test
- Stamped steel basket, treated cloth dust cap
- 6.9ohm DC resistance (Re), 130.3Hz resonance frequency (Fs)
- 0.68mH voice coil inductance (Le(1K))
- SPL: 88.1 (δB) sensitivity
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
131.5mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
131.5mm x 59.5mm
Frequency Response Min
80Hz
Temperature Grade
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
5.177"
Frequency Range
16kHz
Frequency Response Max
15kHz
IP Rating
-
Speaker Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1