Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €46.070 |
Price for:Each
Minimum: 1
Multiple: 1
€46.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1465
Order Code2827642
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric306mm
Impedance8ohm
External Width - Metric-
Power Rating Nom100W
Resonant Frequency25Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial12.047"
Product Dimensions306.5mm
External Width - Imperial-
Frequency Range2kHz
Frequency Response Min25Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Power Rating Max200W
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
100W
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
12.047"
External Width - Imperial
-
Frequency Response Min
25Hz
Frequency Response Max
3kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
306mm
External Width - Metric
-
Resonant Frequency
25Hz
Speaker Shape
Round
Product Dimensions
306.5mm
Frequency Range
2kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
200W
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.097822