Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.890 |
Product Information
Product Overview
This 5 1/4" Woofer, engineered to deliver a premium audio experience with its advanced design and impeccable performance. Featuring a durable polypropylene cone, this woofer ensures accurate and distortion-free sound reproduction across a wide frequency range from 60Hz to 3kHz. With an impedance of 8Ω, this woofer offers compatibility with a variety of audio systems, allowing for seamless integration and optimal performance. Whether you're setting up a home entertainment system or upgrading your car audio, this woofer is designed to deliver impressive sound quality with precision and clarity. Equipped with a rated input of 40W and a maximum power handling of 80W, this woofer offers versatile power capabilities to suit your audio needs. Whether you're enjoying your favorite music tracks or immersing yourself in cinematic soundscapes, this woofer delivers consistent and reliable performance, ensuring an exceptional listening experience every time.
- Woofer with polypropylene cone
- 8ohm impedance, 40W rated input power
- 65 ±13Hz free air resonance, 86±2 δB/W/M, 2.83V sensitivity
- Frequency range from FO to 6000Hz, 8V sine wave test
- 40W, 8H, EIA white noise life test
- Stamped steel basket, treated cloth dust cap
- 6.8ohm DC resistance (Re), 69.8Hz resonance frequency (Fs)
- 0.63mH voice coil inductance (Le(1K))
- 5.25inch dimension
Technical Specifications
Woofer
134.5mm
65Hz
Round with Square Frame
134mm x 71.5mm
60Hz
-
-
134.5mm
5.295"
No SVHC (25-Jun-2025)
8ohm
-
91dB
5.295"
6kHz
3kHz
-
Panel Mount
71.5mm
2.815"
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate