Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1211
Order Code2827624
Product RangeMulticomp Pro Tweeters
Technical Datasheet
187 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.030 |
4+ | €10.040 |
Price for:Each
Minimum: 1
Multiple: 1
€11.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1211
Order Code2827624
Product RangeMulticomp Pro Tweeters
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric98mm
Power Rating Nom75W
External Width - Metric-
Resonant Frequency1kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial3.858"
Product Dimensions-
External Width - Imperial-
Frequency Response Min1.5kHz
Frequency Range1kHz to 20kHz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
Product RangeMulticomp Pro Tweeters
Power Rating Max-
External Length - Metric-
External Depth - Metric48mm
External Length - Imperial-
External Depth - Imperial1.89"
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
98mm
External Width - Metric
-
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
3.858"
External Width - Imperial
-
Frequency Range
1kHz to 20kHz
Temperature Grade
High Temperature
Product Range
Multicomp Pro Tweeters
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
Power Rating Nom
75W
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
1.5kHz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
48mm
External Depth - Imperial
1.89"
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85549