Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
12+ | €1.630 |
100+ | €1.480 |
500+ | €1.260 |
1000+ | €1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3MS1R1M1QE
Order Code9473700
Technical Datasheet
Contact Current Max2A
Contact Voltage AC Nom120V
Contact Voltage DC Nom125V
Panel Cutout Diameter-
Product Overview
The 3MS1R1M1QE is a SPDT non-illuminated panel-mount Rocker and Paddle Switch with ON-ON operation. It has diallyl phthalate case, black standard nylon actuator, nickel-plated brass bushing and stainless steel housing.
- 50000 Make-and-break cycles mechanical life
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Current Max
2A
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
120V
Panel Cutout Diameter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048