Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6609H
Order Code3994680
Product RangeMulticomp Pro Bipolar PNP Transistor
Technical Datasheet
2,631 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.650 |
10+ | €6.440 |
100+ | €5.270 |
500+ | €4.140 |
1000+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€9.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6609H
Order Code3994680
Product RangeMulticomp Pro Bipolar PNP Transistor
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max140V
Continuous Collector Current16A
Power Dissipation150W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar PNP Transistor
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Designed for high-power audio, disk head positioners, and other linear applications, which can also be used in power-switching circuits such as relay or solenoid drivers, DC-DC converters, or inverters.
- Excellent Safe Operating Area
- High DC Current Gain-hFE=15(Min)@IC = -8A
- Low Saturation Voltage- : VCE(SAT)= -1.4V(Max)@ IC = -8A
- Complement to Type 2N3773
Applications
Audio, Power Supplies, Telecom, Lighting, Motor Drive & Control, Semiconductor
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
16A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
5hFE
Product Range
Multicomp Pro Bipolar PNP Transistor
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
140V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12