Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3772..
Order Code1165892
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current20A
Power Dissipation150W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency0.2MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
Alternatives for 2N3772..
2 Products Found
Product Overview
- High power NPN silicon power transistors
- Designed for linear amplifiers, series pass regulators and inductive switching applications
- Forward biased second breakdown current capability IS/b = 2.5A DC at VCE = 60V DC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
20A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
0.2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
Product traceability