Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3637.
Order Code1611560
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max175V
Continuous Collector Current1A
Power Dissipation5W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max200°C
Product Range-
Qualification-
Alternatives for 2N3637.
1 Product Found
Product Overview
The 2N3637 is a -175V PNP silicon epitaxial Planar Transistor designed for use as drivers for high power transistors in general purpose amplifier and switching circuits.
- -175V Collector to base voltage (VCBO)
- -5V Emitter to base voltage (VEBO
- 60ns Fall time (VCC = 30V, IB2 = 15mA)
- 175°C/W Thermal resistance, junction to ambient
- 35°C/W Thermal resistance, junction to case
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
175V
Power Dissipation
5W
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068