Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3013-W03300
Order Code1860772
Product RangeM12
Technical Datasheet
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.660 |
5+ | €6.190 |
10+ | €5.660 |
25+ | €5.120 |
Price for:Each
Minimum: 1
Multiple: 1
€6.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3013-W03300
Order Code1860772
Product RangeM12
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type AM12 Sensor Right Angle 3 Position Plug
Connector to Connector90° M12 Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeM12
SVHCNo SVHC (25-Jun-2025)
Product Overview
2MT3013-W03300 is a cable assembly with M12 plug to free ends connection. The connector is made of gold-plated over nickel plating contact and TPU body.
- IP67 rated
- 5A, 60V AC/DC rated
- 22 AWG X 3C + A, PVC Jacket cable
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
90° M12 Plug
Connector to Connector
90° M12 Plug to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M12
Connector Type A
M12 Sensor Right Angle 3 Position Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0488