Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.550 |
10+ | €1.230 |
100+ | €0.883 |
500+ | €0.618 |
1000+ | €0.442 |
5000+ | €0.387 |
Product Information
Product Overview
The 2KK5098DFN is a high-performance N-channel MOSFET engineered for efficient power switching and management in a variety of applications. With its low R��������(��������) and high current capability, it provides excellent energy efficiency, reducing power loss and improving overall circuit performance. Its fast switching speed and robust design make it ideal for use in high-frequency and high-power systems. The 2KK5098DFN is perfect for DC-DC converters, motor control systems, LED drivers, and power management circuits. Encased in a compact DFN package, it offers exceptional thermal performance, ensuring reliable operation in space-constrained designs. This MOSFET is a versatile choice for automotive, industrial, and consumer electronics applications, delivering high efficiency and reliability where power management is critical.
- VDS(V) = 80V
- ID = 23A
- RDS(on) (at VGS = 10V) = 34mΩ
- Packaging-PDFN5x6-8
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices
Technical Specifications
N Channel
23A
DFN
10V
32W
150°C
-
No SVHC (27-Jun-2024)
80V
0.034ohm
Surface Mount
3.5V
8Pins
Multicomp Pro Power MOSFETs
-
Technical Docs (1)
Alternatives for 2KK5098DFN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate