Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
9,940 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.980 |
| 10+ | €9.260 |
| 50+ | €8.650 |
| 100+ | €8.370 |
| 200+ | €7.860 |
Price for:Each
Minimum: 1
Multiple: 1
€9.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-26-10-TGG
Order Code1169656
Technical Datasheet
SVHCLead (25-Jun-2025)
Product Overview
26-10-TGG is a SMC right-angle Jack with gold plated brass contact, gold plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. This RF/coaxial connector can be mounted on PCB and has through hole right angle type termination.
- 50Ω Impedance
- 6mohm contact resistance
- 1000Mohm insulation resistance
- 10GHz maximum frequency
- Operating temperature range from -65 to +165°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for MP-26-10-TGG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004