Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.490 |
Price for:Each
Minimum: 1
Multiple: 1
€8.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-835
Order Code2851122
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores1Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)125ft
Reel Length (Metric)38.1m
Jacket Colour-
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket Material-
External Diameter0.6731mm
Outside Diameter0.6731mm
Voltage Rating-
Product Range-
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
125ft
Jacket Colour
-
Conductor Material
Copper
External Diameter
0.6731mm
Voltage Rating
-
No. of Cores
1Core
Conductor Area CSA
-
Reel Length (Metric)
38.1m
No. of Max Strands x Strand Size
Solid
Jacket Material
-
Outside Diameter
0.6731mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118843