Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.760 |
10+ | €6.980 |
Price for:Each
Minimum: 1
Multiple: 1
€7.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-1855-9
Order Code2851187
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourWhite
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
Outside Diameter0.508mm
External Diameter0.508mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
105°C
Voltage Rating
-
Outside Diameter
0.508mm
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
7.62m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
External Diameter
0.508mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate