Print Page
Image is for illustrative purposes only. Please refer to product description.
280 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €2.690 |
Price for:Each
Minimum: 500
Multiple: 500
€1,345.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16412
Order Code2801092
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
RCA Plug x 2
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452